Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C3003FRP00 | |
|---|---|
DigiKey Part Number | B0207C300K0F5T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3003FRP00 |
Description | RES 300K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03224 | £161.20 |
| Unit Price without VAT: | £0.03224 |
|---|---|
| Unit Price with VAT: | £0.03869 |




