MBB02070C2372DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.17159
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.18866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.12940
Datasheet
23.7 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2372DRP00

DigiKey Part Number
MBB02070C2372DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C2372DRP00
Description
RES 23.7K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2372DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2372DC100-ND£0.13698Parametric Equivalent
MBB02070D2372DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D2372DC100-ND£0.17159Parametric Equivalent
CMF5523K700DHEAVishay Dale0CMF5523K700DHEA-ND£0.18866Parametric Equivalent
CMF5523K700DHEBVishay Dale0CMF5523K700DHEB-ND£0.30631Parametric Equivalent
CMF5523K700DHEKVishay Dale0CMF5523K700DHEK-ND£2.45990Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04599£229.95
Manufacturers Standard Package
Unit Price without VAT:£0.04599
Unit Price with VAT:£0.05519