
MBB02070C2210FCT00 | |
|---|---|
DigiKey Part Number | BC3682CT-ND - Cut Tape (CT) BC3682TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2210FCT00 |
Description | RES 221 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2210FC100 | Vishay Beyschlag/Draloric/BC Components | 818 | BC3681CT-ND | £0.26000 | Parametric Equivalent |
| MRS25000C2210FRP00 | Vishay Beyschlag/Draloric/BC Components | 18,575 | PPC221ZCT-ND | £0.19000 | Parametric Equivalent |
| CMF55221R00DHR6 | Vishay Dale | 292 | 541-CMF55221R00DHR6CT-ND | £0.50000 | Parametric Equivalent |
| CMF55221R00FHEB | Vishay Dale | 3,744 | CMF221HFCT-ND | £0.56000 | Parametric Equivalent |
| CMF55221R00FHEK | Vishay Dale | 10 | CMF221HA-ND | £1.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06200 | £0.62 |
| 25 | £0.05760 | £1.44 |
| 50 | £0.05440 | £2.72 |
| 100 | £0.05140 | £5.14 |
| 250 | £0.04764 | £11.91 |
| 500 | £0.04506 | £22.53 |
| 1,000 | £0.04272 | £42.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03810 | £190.50 |
| 10,000 | £0.03645 | £364.50 |
| 15,000 | £0.03557 | £533.55 |
| 25,000 | £0.03456 | £864.00 |
| 35,000 | £0.03393 | £1,187.55 |
| 50,000 | £0.03332 | £1,666.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

