
MBB02070C2008FCT00 | |
|---|---|
DigiKey Part Number | BC3659CT-ND - Cut Tape (CT) BC3659TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2008FCT00 |
Description | RES 2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06900 | £0.69 |
| 25 | £0.06400 | £1.60 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05700 | £5.70 |
| 250 | £0.05292 | £13.23 |
| 500 | £0.05008 | £25.04 |
| 1,000 | £0.04748 | £47.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04238 | £211.90 |
| 10,000 | £0.04056 | £405.60 |
| 15,000 | £0.03959 | £593.85 |
| 25,000 | £0.03847 | £961.75 |
| 35,000 | £0.03779 | £1,322.65 |
| 50,000 | £0.03711 | £1,855.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

