
MBB02070C1502FRP00 | |
|---|---|
DigiKey Part Number | BC15.0KZTR-ND - Tape & Reel (TR) BC15.0KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1502FRP00 |
Description | RES 15K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.05880 | £2.94 |
| 100 | £0.05550 | £5.55 |
| 250 | £0.05152 | £12.88 |
| 500 | £0.04874 | £24.37 |
| 1,000 | £0.04622 | £46.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04125 | £206.25 |
| 10,000 | £0.03948 | £394.80 |
| 15,000 | £0.03853 | £577.95 |
| 25,000 | £0.03744 | £936.00 |
| 35,000 | £0.03677 | £1,286.95 |
| 50,000 | £0.03611 | £1,805.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

