MBB02070C1301FC100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13698
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.04348
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03224
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 14,156
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,415
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.18866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.12940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.11950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,807
Unit Price: £0.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: £5.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.07963
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 4,415
Unit Price: £0.07000
Datasheet
1.3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1301FC100

DigiKey Part Number
56-MBB02070C1301FC100CT-ND - Cut Tape (CT)
56-MBB02070C1301FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1301FC100
Description
RES 1.3K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.21700£2.17
25£0.20120£5.03
50£0.19020£9.51
100£0.17970£17.97
250£0.16712£41.78
500£0.15860£79.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.15089£150.89
2,000£0.14396£287.92
3,000£0.14026£420.78
5,000£0.13595£679.75
7,000£0.13331£933.17
10,000£0.13069£1,306.90
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200