12 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1209FCT00

DigiKey Part Number
BC4446CT-ND - Cut Tape (CT)
BC4446TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1209FCT00
Description
RES 12 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,699
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10400£1.04
25£0.08760£2.19
50£0.07720£3.86
100£0.06850£6.85
250£0.05880£14.70
500£0.05276£26.38
1,000£0.04763£47.63
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03848£192.40
10,000£0.03549£354.90
15,000£0.03395£509.25
25,000£0.03221£805.25
35,000£0.03118£1,091.30
50,000£0.03016£1,508.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200