
MBB02070C1109FCT00 | |
|---|---|
DigiKey Part Number | BC4445CT-ND - Cut Tape (CT) BC4445TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1109FCT00 |
Description | RES 11 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08760 | £2.19 |
| 50 | £0.07720 | £3.86 |
| 100 | £0.06850 | £6.85 |
| 250 | £0.05880 | £14.70 |
| 500 | £0.05276 | £26.38 |
| 1,000 | £0.04763 | £47.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03848 | £192.40 |
| 10,000 | £0.03549 | £354.90 |
| 15,000 | £0.03395 | £509.25 |
| 25,000 | £0.03221 | £805.25 |
| 35,000 | £0.03118 | £1,091.30 |
| 50,000 | £0.03016 | £1,508.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

