MBB02070C1059FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.11786
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03224
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30631
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.21327
Datasheet
10.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1059FCT00

DigiKey Part Number
MBB02070C1059FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1059FCT00
Description
RES 10.5 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03132£156.60
Manufacturers Standard Package
Unit Price without VAT:£0.03132
Unit Price with VAT:£0.03758