MBA02040C9532FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 302
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03410
Datasheet
95.3 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C9532FCT00

DigiKey Part Number
MBA02040C9532FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C9532FCT00
Description
RES 95.3K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C9532FC100Vishay Beyschlag/Draloric/BC Components30256-MBA02040C9532FC100CT-ND£0.27000Parametric Equivalent
MBA02040C9532FRP00Vishay Beyschlag/Draloric/BC Components0BC95.3KXTR-ND£0.03410Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03012£150.60
Manufacturers Standard Package
Unit Price without VAT:£0.03012
Unit Price with VAT:£0.03614