9.53 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C9531FCT00

DigiKey Part Number
56-MBA02040C9531FCT00CT-ND - Cut Tape (CT)
56-MBA02040C9531FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C9531FCT00
Description
RES 9.53K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
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
In-Stock: 4,925
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.06000£0.60
25£0.05560£1.39
50£0.05240£2.62
100£0.04950£4.95
250£0.04592£11.48
500£0.04344£21.72
1,000£0.04118£41.18
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.03672£183.60
10,000£0.03512£351.20
15,000£0.03427£514.05
25,000£0.03329£832.25
35,000£0.03269£1,144.15
50,000£0.03209£1,604.50
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400