8.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C8204FC100

DigiKey Part Number
56-MBA02040C8204FC100CT-ND - Cut Tape (CT)
56-MBA02040C8204FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C8204FC100
Description
RES 8.2M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.24200£2.42
25£0.22400£5.60
50£0.21160£10.58
100£0.20010£20.01
250£0.18612£46.53
500£0.17666£88.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.16813£168.13
2,000£0.16047£320.94
3,000£0.15638£469.14
5,000£0.15162£758.10
7,000£0.14871£1,040.97
10,000£0.14582£1,458.20
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800