
MBA02040C6808FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C6808FCT00CT-ND - Cut Tape (CT) 56-MBA02040C6808FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6808FCT00 |
Description | RES 6.8 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.07000 | £1.75 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.06230 | £6.23 |
| 250 | £0.05784 | £14.46 |
| 500 | £0.05476 | £27.38 |
| 1,000 | £0.05193 | £51.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04639 | £231.95 |
| 10,000 | £0.04441 | £444.10 |
| 15,000 | £0.04336 | £650.40 |
| 25,000 | £0.04214 | £1,053.50 |
| 35,000 | £0.04140 | £1,449.00 |
| 50,000 | £0.04066 | £2,033.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

