
MBA02040C6200FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C6200FCT00CT-ND - Cut Tape (CT) 56-MBA02040C6200FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6200FCT00 |
Description | RES 620 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6200FC100 | Vishay Beyschlag/Draloric/BC Components | 1,805 | BC3540CT-ND | £0.27000 | Parametric Equivalent |
| MBA02040C6200FRP00 | Vishay Beyschlag/Draloric/BC Components | 3,459 | 56-MBA02040C6200FRP00CT-ND | £0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04950 | £4.95 |
| 250 | £0.04592 | £11.48 |
| 500 | £0.04344 | £21.72 |
| 1,000 | £0.04118 | £41.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03672 | £183.60 |
| 10,000 | £0.03512 | £351.20 |
| 15,000 | £0.03427 | £514.05 |
| 25,000 | £0.03329 | £832.25 |
| 35,000 | £0.03269 | £1,144.15 |
| 50,000 | £0.03209 | £1,604.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

