4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4991FRP00

DigiKey Part Number
BC4.99KXTR-ND - Tape & Reel (TR)
BC4.99KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C4991FRP00
Description
RES 4.99K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500004991FR500Vishay Beyschlag/Draloric/BC Components13,81756-SFR2500004991FR500CT-ND£0.10000Similar
MBA02040C4991FC100Vishay Beyschlag/Draloric/BC Components1,04656-MBA02040C4991FC100CT-ND£0.27000Parametric Equivalent
MBA02040C4991FCT00Vishay Beyschlag/Draloric/BC Components929BC3279CT-ND£0.16000Parametric Equivalent
MRS16000C4991FRP00Vishay Beyschlag/Draloric/BC Components8,72756-MRS16000C4991FRP00CT-ND£0.18000Parametric Equivalent
In-Stock: 4,492
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.07000£0.70
25£0.06560£1.64
50£0.06200£3.10
100£0.05850£5.85
250£0.05432£13.58
500£0.05140£25.70
1,000£0.04874£48.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04351£217.55
10,000£0.04164£416.40
15,000£0.04065£609.75
25,000£0.03950£987.50
35,000£0.03880£1,358.00
50,000£0.03811£1,905.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600