
MBA02040C4703FCT00 | |
|---|---|
DigiKey Part Number | MBA02040C4703FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4703FCT00 |
Description | RES 470K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C4703DCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C4703DCT00-ND | £0.10631 | Parametric Equivalent |
| MBA02040C4703FC100 | Vishay Beyschlag/Draloric/BC Components | 1,340 | BC3519CT-ND | £0.27000 | Parametric Equivalent |
| MBA02040C4703FRP00 | Vishay Beyschlag/Draloric/BC Components | 3,288 | 56-MBA02040C4703FRP00CT-ND | £0.08000 | Parametric Equivalent |
| MRS16000C4703FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C4703FC100-ND | £0.11494 | Parametric Equivalent |
| MRS16000C4703FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C4703FRP00-ND | £0.03372 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03164 | £158.20 |
| Unit Price without VAT: | £0.03164 |
|---|---|
| Unit Price with VAT: | £0.03797 |



