
MBA02040C4322FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C4322FC100CT-ND - Cut Tape (CT) 56-MBA02040C4322FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4322FC100 |
Description | RES 43.2K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22000 | £2.20 |
| 25 | £0.20400 | £5.10 |
| 50 | £0.19260 | £9.63 |
| 100 | £0.18200 | £18.20 |
| 250 | £0.16932 | £42.33 |
| 500 | £0.16066 | £80.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15285 | £152.85 |
| 2,000 | £0.14584 | £291.68 |
| 3,000 | £0.14209 | £426.27 |
| 5,000 | £0.13773 | £688.65 |
| 7,000 | £0.13507 | £945.49 |
| 10,000 | £0.13241 | £1,324.10 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

