402 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4023FRP00

DigiKey Part Number
BC402KXTR-ND - Tape & Reel (TR)
BC402KXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C4023FRP00
Description
RES 402K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,201
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.08000£0.08
10£0.07000£0.70
25£0.06560£1.64
50£0.06200£3.10
100£0.05850£5.85
250£0.05432£13.58
500£0.05140£25.70
1,000£0.04874£48.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04351£217.55
10,000£0.04164£416.40
15,000£0.04065£609.75
25,000£0.03950£987.50
35,000£0.03880£1,358.00
50,000£0.03811£1,905.50
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600