
MBA02040C3902FCT00 | |
|---|---|
DigiKey Part Number | BC3273CT-ND - Cut Tape (CT) BC3273TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C3902FCT00 |
Description | RES 39K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08480 | £2.12 |
| 50 | £0.07460 | £3.73 |
| 100 | £0.06620 | £6.62 |
| 250 | £0.05688 | £14.22 |
| 500 | £0.05102 | £25.51 |
| 1,000 | £0.04605 | £46.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03717 | £185.85 |
| 10,000 | £0.03427 | £342.70 |
| 15,000 | £0.03278 | £491.70 |
| 25,000 | £0.03109 | £777.25 |
| 35,000 | £0.03009 | £1,053.15 |
| 50,000 | £0.02910 | £1,455.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

