33.2 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3329FC100

DigiKey Part Number
56-MBA02040C3329FC100CT-ND - Cut Tape (CT)
56-MBA02040C3329FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3329FC100
Description
RES 33.2 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22000£2.20
25£0.20400£5.10
50£0.19260£9.63
100£0.18200£18.20
250£0.16932£42.33
500£0.16066£80.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.15285£152.85
2,000£0.14584£291.68
3,000£0.14209£426.27
5,000£0.13773£688.65
7,000£0.13507£945.49
10,000£0.13241£1,324.10
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400