3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3004FCT00

DigiKey Part Number
56-MBA02040C3004FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3004FCT00
Description
RES 3M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.04061£203.05
Manufacturers Standard Package
Unit Price without VAT:£0.04061
Unit Price with VAT:£0.04873