
MBA02040C2610FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C2610FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C2610FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2610FRP00 |
Description | RES 261 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 261 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.06560 | £1.64 |
| 50 | £0.06200 | £3.10 |
| 100 | £0.05850 | £5.85 |
| 250 | £0.05432 | £13.58 |
| 500 | £0.05140 | £25.70 |
| 1,000 | £0.04874 | £48.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04351 | £217.55 |
| 10,000 | £0.04164 | £416.40 |
| 15,000 | £0.04065 | £609.75 |
| 25,000 | £0.03950 | £987.50 |
| 35,000 | £0.03880 | £1,358.00 |
| 50,000 | £0.03811 | £1,905.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

