Similar
Parametric Equivalent
Parametric Equivalent

MBA02040C1879FRP00 | |
|---|---|
DigiKey Part Number | BC18.7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1879FRP00 |
Description | RES 18.7 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500001879FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | BC18.7YTR-ND | £0.02399 | Similar |
| MBA02040C1879FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C1879FC100-ND | £0.11948 | Parametric Equivalent |
| MBA02040D1879DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040D1879DC100-ND | £0.26351 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03410 | £170.50 |
| Unit Price without VAT: | £0.03410 |
|---|---|
| Unit Price with VAT: | £0.04092 |




