
MBA02040C1603FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1603FC100CT-ND - Cut Tape (CT) 56-MBA02040C1603FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1603FC100 |
Description | RES 160K OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31600 | £3.16 |
| 25 | £0.26920 | £6.73 |
| 50 | £0.23960 | £11.98 |
| 100 | £0.21440 | £21.44 |
| 250 | £0.18676 | £46.69 |
| 500 | £0.16946 | £84.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15474 | £154.74 |
| 2,000 | £0.14224 | £284.48 |
| 3,000 | £0.13582 | £407.46 |
| 5,000 | £0.12855 | £642.75 |
| 7,000 | £0.12422 | £869.54 |
| 10,000 | £0.11999 | £1,199.90 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

