Parametric Equivalent
Parametric Equivalent

MBA02040C1401FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1401FC100CT-ND - Cut Tape (CT) 56-MBA02040C1401FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1401FC100 |
Description | RES 1.4K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.22000 | £2.20 |
| 25 | £0.20400 | £5.10 |
| 50 | £0.19260 | £9.63 |
| 100 | £0.18200 | £18.20 |
| 250 | £0.16932 | £42.33 |
| 500 | £0.16066 | £80.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15285 | £152.85 |
| 2,000 | £0.14584 | £291.68 |
| 3,000 | £0.14209 | £426.27 |
| 5,000 | £0.13773 | £688.65 |
| 7,000 | £0.13507 | £945.49 |
| 10,000 | £0.13241 | £1,324.10 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


