
MBA02040C1332FRP00 | |
|---|---|
DigiKey Part Number | BC13.3KXTR-ND - Tape & Reel (TR) BC13.3KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1332FRP00 |
Description | RES 13.3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR16S0001332FR500 | Vishay Beyschlag/Draloric/BC Components | 2,315 | PPC13.3KXCT-ND | £0.12000 | Similar |
| SFR2500001332FR500 | Vishay Beyschlag/Draloric/BC Components | 13,947 | 56-SFR2500001332FR500CT-ND | £0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.07000 | £0.70 |
| 25 | £0.06560 | £1.64 |
| 50 | £0.06200 | £3.10 |
| 100 | £0.05850 | £5.85 |
| 250 | £0.05432 | £13.58 |
| 500 | £0.05140 | £25.70 |
| 1,000 | £0.04874 | £48.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04351 | £217.55 |
| 10,000 | £0.04164 | £416.40 |
| 15,000 | £0.04065 | £609.75 |
| 25,000 | £0.03950 | £987.50 |
| 35,000 | £0.03880 | £1,358.00 |
| 50,000 | £0.03811 | £1,905.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

