
MBA02040C1304FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1304FC100CT-ND - Cut Tape (CT) 56-MBA02040C1304FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1304FC100 |
Description | RES 1.3M OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.24200 | £2.42 |
| 25 | £0.22400 | £5.60 |
| 50 | £0.21160 | £10.58 |
| 100 | £0.20010 | £20.01 |
| 250 | £0.18612 | £46.53 |
| 500 | £0.17666 | £88.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16813 | £168.13 |
| 2,000 | £0.16047 | £320.94 |
| 3,000 | £0.15638 | £469.14 |
| 5,000 | £0.15162 | £758.10 |
| 7,000 | £0.14871 | £1,040.97 |
| 10,000 | £0.14582 | £1,458.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

