MBA02040C1201FC100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.03410
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,185
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,925
Unit Price: £0.18000
Datasheet
1.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1201FC100

DigiKey Part Number
BC3454TR-ND - Tape & Reel (TR)
BC3454CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C1201FC100
Description
RES 1.2K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.22000£2.20
25£0.20400£5.10
50£0.19260£9.63
100£0.18200£18.20
250£0.16932£42.33
500£0.16066£80.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.15285£152.85
2,000£0.14584£291.68
3,000£0.14209£426.27
5,000£0.13773£688.65
7,000£0.13507£945.49
10,000£0.13241£1,324.10
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400