
MBA02040C1109FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1109FCT00CT-ND - Cut Tape (CT) 56-MBA02040C1109FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1109FCT00 |
Description | RES 11 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.05240 | £2.62 |
| 100 | £0.04950 | £4.95 |
| 250 | £0.04592 | £11.48 |
| 500 | £0.04344 | £21.72 |
| 1,000 | £0.04118 | £41.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03672 | £183.60 |
| 10,000 | £0.03512 | £351.20 |
| 15,000 | £0.03427 | £514.05 |
| 25,000 | £0.03329 | £832.25 |
| 35,000 | £0.03269 | £1,144.15 |
| 50,000 | £0.03209 | £1,604.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

