
MALREKA00AA115JL0K | |
|---|---|
DigiKey Part Number | MALREKA00AA115JL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00AA115JL0K |
Description | CAP ALUM 1.5UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 1.5 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 88.5Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 88.5Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |

