
MAL250117102E3 | |
|---|---|
DigiKey Part Number | 56-MAL250117102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250117102E3 |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 162mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 162mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.49 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.235 A @ 10 kHz | |
Impedance | 111 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.299" (83.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.61000 | £30.61 |
| 25 | £22.01720 | £550.43 |
| 50 | £20.95180 | £1,047.59 |
| 100 | £20.06740 | £2,006.74 |
| Unit Price without VAT: | £30.61000 |
|---|---|
| Unit Price with VAT: | £36.73200 |

