
MAL229969681E3 | |
|---|---|
DigiKey Part Number | 56-MAL229969681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL229969681E3 |
Description | CAP ALUM 680UF 20% 500V LEAD TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 170mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.45 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.175 A @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.52000 | £31.52 |
| 25 | £22.72040 | £568.01 |
| 50 | £21.63000 | £1,081.50 |
| 100 | £20.72460 | £2,072.46 |
| Unit Price without VAT: | £31.52000 |
|---|---|
| Unit Price with VAT: | £37.82400 |

