MAL225942821E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £2.46890
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £2.70055
Datasheet

Parametric Equivalent


TDK
In Stock: 361
Unit Price: £7.36000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £3.64123
Datasheet

Parametric Equivalent


Nichicon
In Stock: 49
Unit Price: £5.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 615
Unit Price: £4.62000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225942821E3

DigiKey Part Number
56-MAL225942821E3-ND
Manufacturer
Manufacturer Product Number
MAL225942821E3
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.99 A @ 100 Hz
Ripple Current @ High Frequency
4.485 A @ 10 kHz
Impedance
90 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
800£3.44760£2,758.08
Unit Price without VAT:£3.44760
Unit Price with VAT:£4.13712