
MAL225739121E3 | |
|---|---|
DigiKey Part Number | 56-MAL225739121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225739121E3 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.79Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.54 A @ 10 kHz |
Part Status Active | Impedance 1.56 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.79Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £3.35253 | £2,682.02 |
| Unit Price without VAT: | £3.35253 |
|---|---|
| Unit Price with VAT: | £4.02304 |

