
MAL225621222E3 | |
|---|---|
DigiKey Part Number | MAL225621222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225621222E3 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 211mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 211mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1H222MELZ25 | Nichicon | 2,135 | 493-8648-ND | £2.38000 | Upgrade |
| 381LX222M050H012 | Cornell Dubilier Knowles | 2,782 | 338-3706-ND | £3.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.96000 | £3.96 |
| 10 | £2.73600 | £27.36 |
| 84 | £2.10345 | £176.69 |
| 168 | £1.96375 | £329.91 |
| 504 | £1.78909 | £901.70 |
| 1,008 | £1.70260 | £1,716.22 |
| 2,520 | £1.61040 | £4,058.21 |
| Unit Price without VAT: | £3.96000 |
|---|---|
| Unit Price with VAT: | £4.75200 |

