
MAL217256471E3 | |
|---|---|
DigiKey Part Number | 56-MAL217256471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217256471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 48 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.88300 | £8.83 |
| 50 | £0.68580 | £34.29 |
| 100 | £0.62360 | £62.36 |
| 500 | £0.51672 | £258.36 |
| 1,000 | £0.48306 | £483.06 |
| 3,000 | £0.44100 | £1,323.00 |
| 5,000 | £0.42528 | £2,126.40 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

