
MAL217256392E3 | |
|---|---|
DigiKey Part Number | 56-MAL217256392E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217256392E3 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8956 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.81 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £1.56216 | £1,171.62 |
| Unit Price without VAT: | £1.56216 |
|---|---|
| Unit Price with VAT: | £1.87459 |

