
MAL217250471E3 | |
|---|---|
DigiKey Part Number | 56-MAL217250471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL217250471E3 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL217250471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.625 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.08600 | £10.86 |
| 50 | £0.85100 | £42.55 |
| 100 | £0.77680 | £77.68 |
| 500 | £0.64918 | £324.59 |
| 1,000 | £0.60902 | £609.02 |
| 2,500 | £0.56619 | £1,415.47 |
| 5,000 | £0.54011 | £2,700.55 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

