MAL215942391E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £3.09640
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £1.67960
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £1.75050
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: £2.26819
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: £1.40640
Datasheet

Parametric Equivalent


Nichicon
In Stock: 191
Unit Price: £3.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £1.64672
Datasheet
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215942391E3

DigiKey Part Number
4692PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215942391E3
Description
CAP ALUM 390UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
610mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Impedance
470 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
800£4.12444£3,299.55
Unit Price without VAT:£4.12444
Unit Price with VAT:£4.94933