Upgrade

MAL215817472E3 | |
|---|---|
DigiKey Part Number | MAL215817472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215817472E3 |
Description | CAP ALUM 4700UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.52 A @ 100 Hz | |
Impedance | 51 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £4.49078 | £3,592.62 |
| Unit Price without VAT: | £4.49078 |
|---|---|
| Unit Price with VAT: | £5.38894 |


