Parametric Equivalent
Parametric Equivalent

MAL215237158E3 | |
|---|---|
DigiKey Part Number | MAL215237158E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215237158E3 |
Description | CAP ALUM 1.5UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 100 Hz | |
Impedance | 26 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.42118 | £1,010.83 |
| Unit Price without VAT: | £0.42118 |
|---|---|
| Unit Price with VAT: | £0.50542 |


