
MAL215236478E3 | |
|---|---|
DigiKey Part Number | 56-MAL215236478E3CT-ND - Cut Tape (CT) 56-MAL215236478E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215236478E3 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Impedance | 18 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £1.00800 | £10.08 |
| 50 | £0.78700 | £39.35 |
| 100 | £0.71710 | £71.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.56023 | £448.18 |
| 1,600 | £0.52750 | £844.00 |
| 2,400 | £0.51099 | £1,226.38 |
| 4,000 | £0.49260 | £1,970.40 |
| 5,600 | £0.48179 | £2,698.02 |
| 8,000 | £0.47135 | £3,770.80 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

