4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215236478E3

DigiKey Part Number
56-MAL215236478E3CT-ND - Cut Tape (CT)
56-MAL215236478E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL215236478E3
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 100 Hz
Impedance
18 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,571
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.54000£1.54
10£1.00800£10.08
50£0.78700£39.35
100£0.71710£71.71
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.56023£448.18
1,600£0.52750£844.00
2,400£0.51099£1,226.38
4,000£0.49260£1,970.40
5,600£0.48179£2,698.02
8,000£0.47135£3,770.80
Manufacturers Standard Package
Unit Price without VAT:£1.54000
Unit Price with VAT:£1.84800