
MAL215236109E3 | |
|---|---|
DigiKey Part Number | 56-MAL215236109E3CT-ND - Cut Tape (CT) 56-MAL215236109E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215236109E3 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 100 Hz | |
Impedance | 9 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.23600 | £12.36 |
| 50 | £0.97300 | £48.65 |
| 100 | £0.88990 | £88.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.70260 | £562.08 |
| 1,600 | £0.66371 | £1,061.94 |
| 2,400 | £0.64410 | £1,545.84 |
| 4,000 | £0.62225 | £2,489.00 |
| 5,600 | £0.60941 | £3,412.70 |
| 8,000 | £0.59701 | £4,776.08 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

