MAL214830152E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.91972
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.93288
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,004
Unit Price: £1.44000
Datasheet

Upgrade


Chemi-Con
In Stock: 855
Unit Price: £1.69000
Datasheet

Upgrade


Chemi-Con
In Stock: 945
Unit Price: £1.35000
Datasheet

Upgrade


Chemi-Con
In Stock: 923
Unit Price: £1.42000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,278
Unit Price: £1.27000
Datasheet
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214830152E3

DigiKey Part Number
MAL214830152E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214830152E3
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 100 Hz
Impedance
70 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.95513£955.13
Unit Price without VAT:£0.95513
Unit Price with VAT:£1.14616