47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699101E3

DigiKey Part Number
4435PHTR-ND - Tape & Reel (TR)
4435PHCT-ND - Cut Tape (CT)
4435PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699101E3
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214699101E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360 mA @ 100 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
240 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,273
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.16000£2.16
10£1.44300£14.43
50£1.14260£57.13
100£1.04810£104.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.86920£434.60
1,000£0.81898£818.98
1,500£0.79365£1,190.47
2,500£0.76542£1,913.55
3,500£0.74883£2,620.91
5,000£0.73280£3,664.00
Manufacturers Standard Package
Unit Price without VAT:£2.16000
Unit Price with VAT:£2.59200