470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214635471E3

DigiKey Part Number
56-MAL214635471E3CT-ND - Cut Tape (CT)
56-MAL214635471E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214635471E3
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214635471E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,143
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.43000£1.43
10£0.93600£9.36
50£0.72860£36.43
100£0.66320£66.32
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.51600£412.80
1,600£0.48528£776.45
2,400£0.46978£1,127.47
4,000£0.45251£1,810.04
5,600£0.44236£2,477.22
8,000£0.43255£3,460.40
Manufacturers Standard Package
Unit Price without VAT:£1.43000
Unit Price with VAT:£1.71600