
MAL214630471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214630471E3CT-ND - Cut Tape (CT) 56-MAL214630471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214630471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.18400 | £11.84 |
| 50 | £0.93040 | £46.52 |
| 100 | £0.85040 | £85.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.66991 | £535.93 |
| 1,600 | £0.63242 | £1,011.87 |
| 2,400 | £0.61350 | £1,472.40 |
| 4,000 | £0.59242 | £2,369.68 |
| 5,600 | £0.58003 | £3,248.17 |
| 8,000 | £0.56807 | £4,544.56 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

