MAL214270221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,658
Unit Price: £0.53000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.13832
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £0.86000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £0.44000
Datasheet

Similar


Nichicon
In Stock: 4,838
Unit Price: £0.47000
Datasheet

Similar


Nichicon
In Stock: 1,033
Unit Price: £0.47000
Datasheet

Similar


Nichicon
In Stock: 81,939
Unit Price: £0.44000
Datasheet

Similar


Nichicon
In Stock: 3,522
Unit Price: £0.39000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214270221E3

DigiKey Part Number
MAL214270221E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214270221E3
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
364.5 mA @ 10 kHz
Packaging
Tape & Box (TB)
Lead Spacing
0.138" (3.50mm)
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214250221E3Vishay Beyschlag/Draloric/BC Components3,65856-MAL214250221E3-ND£0.53000Direct
MAL214230221E3Vishay Beyschlag/Draloric/BC Components0MAL214230221E3-ND£0.13832Similar
EKZE350ELL221MH15DChemi-Con0565-1691-ND£0.00000Similar
EKZE350ELL221MJC5SChemi-Con0565-1690-ND£0.86000Similar
UHD1V221MPDNichicon0493-15214-ND£0.44000Similar
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.13889£694.45
Unit Price without VAT:£0.13889
Unit Price with VAT:£0.16667