
MAL214099801E3 | |
|---|---|
DigiKey Part Number | 4382PHTR-ND - Tape & Reel (TR) 4382PHCT-ND - Cut Tape (CT) 4382PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214099801E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214099801E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 205 mA @ 100 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.52100 | £15.21 |
| 50 | £1.20760 | £60.38 |
| 100 | £1.10880 | £110.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.92146 | £460.73 |
| 1,000 | £0.86896 | £868.96 |
| 1,500 | £0.84247 | £1,263.71 |
| 2,500 | £0.81296 | £2,032.40 |
| 3,500 | £0.79562 | £2,784.67 |
| 5,000 | £0.77886 | £3,894.30 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

